This device is an N-channel enhancement-mode power MOSFET rated for 60 V drain-to-source voltage. The datasheet highlights 100% Rg and UIS testing together with simple gate-drive requirements. It is intended for power switching applications that require low on-resistance and rugged MOSFET behavior. The part belongs to A Power's discrete power semiconductor portfolio.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Power AP6N3R5I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Power AP6N3R5I technical specifications.
| Channel Type | N |
| Transistor Mode | Enhancement |
| Drain-Source Voltage | 60V |
| Gate Resistance Test Coverage | 100% |
| UIS Test Coverage | 100% |
| Gate-Source Voltage | ±20V |
| Drain Current @ Tc=25°C | 130A |
| Drain Current @ Tc=100°C | 80A |
| On-Resistance @ VGS=10V | 3.58 maxmΩ |
| Total Gate Charge | 25nC |
Download the complete datasheet for Advanced Power AP6N3R5I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.