This device is an N-channel enhancement mode power MOSFET rated for 60 V drain-source voltage. It supports 130 A continuous drain current at TC = 25 °C and has a maximum drain-source on-resistance of 3.58 mΩ at VGS = 10 V and ID = 40 A. The part is offered in a TO-263(S) surface-mount package and is intended for high-current power applications with low connection resistance. It is RoHS compliant, halogen-free, and specified for a -55 °C to 150 °C junction temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Power AP6N3R5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Power AP6N3R5S technical specifications.
| Transistor Type | N-Channel Enhancement Mode Power MOSFET |
| Drain-Source Voltage | 60V |
| Continuous Drain Current at TC=25°C | 130A |
| Continuous Drain Current at TC=100°C | 80A |
| Pulsed Drain Current | 300A |
| Gate-Source Voltage | +20V |
| Power Dissipation at TC=25°C | 104W |
| Power Dissipation at TA=25°C | 3.12W |
| Single Pulse Avalanche Energy | 183mJ |
| Static Drain-Source On-Resistance | 3.58 maxmΩ |
| Gate Threshold Voltage | 2 to 5V |
| Forward Transconductance | 53 typS |
| Total Gate Charge | 80 typ, 128 maxnC |
| Input Capacitance | 4500 typ, 7200 maxpF |
| Output Capacitance | 2800 typpF |
| Reverse Transfer Capacitance | 65 typpF |
| Junction Temperature Range | -55 to 150°C |
| Thermal Resistance Junction-to-Case | 1.2°C/W |
| Thermal Resistance Junction-to-Ambient | 40°C/W |
| RoHS | Compliant |
| Halogen-free | Yes |
Download the complete datasheet for Advanced Power AP6N3R5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.