This N-channel enhancement-mode power MOSFET is rated for 60 V drain-source voltage and 70 A continuous drain current at 25°C case temperature. It is housed in a TO-220CFM insulated through-hole package and is specified with 3.99 mΩ maximum on-resistance at VGS = 10 V and ID = 30 A. The device supports fast switching with 75 ns rise time and typical capacitances of 3900 pF input and 2400 pF output at 30 V. Operating junction temperature ranges from -55°C to 150°C, and the datasheet states RoHS compliance and halogen-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Power AP6N4R0I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Power AP6N4R0I technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | 20V |
| Continuous Drain Current (Tc=25°C) | 70A |
| Continuous Drain Current (Tc=100°C) | 44A |
| Pulsed Drain Current | 280A |
| Drain-Source On-Resistance | 3.99mΩ |
| Power Dissipation (Tc=25°C) | 32.8W |
| Power Dissipation (Ta=25°C) | 1.92W |
| Single Pulse Avalanche Energy | 184mJ |
| Gate Threshold Voltage | 2 to 5V |
| Forward Transconductance | 52S |
| Input Capacitance | 3900pF |
| Output Capacitance | 2400pF |
| Reverse Transfer Capacitance | 168pF |
| Rise Time | 75ns |
| Operating Junction Temperature Range | -55 to 150°C |
| Thermal Resistance Junction-to-Case | 3.8°C/W |
| Thermal Resistance Junction-to-Ambient | 65°C/W |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Advanced Power AP6N4R0I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.