This N-channel enhancement mode power MOSFET is offered in a PMPAK-5x6 package that is compatible with SO-8 footprints using a backside heatsink. It is rated for 60 V drain-source voltage and specifies 6.5 mΩ maximum on-resistance at VGS = 10 V and ID = 13.5 A. Continuous drain current is specified to 21.1 A at 25 °C ambient and 68 A at 25 °C case, with 160 A pulsed drain current capability. The device is RoHS compliant, halogen-free, and 100% Rg and UIS tested.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Power AP6N6R5MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Power AP6N6R5MT technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | -20 to +20V |
| Continuous Drain Current @ TA=25°C | 21.1A |
| Continuous Drain Current @ TA=70°C | 16.9A |
| Continuous Drain Current @ TC=25°C | 68A |
| Pulsed Drain Current | 160A |
| Drain-Source On-Resistance @ VGS=10V, ID=13.5A | 6.5 maxmΩ |
| Gate Threshold Voltage | 2 to 5V |
| Forward Transconductance | 27 typS |
| Total Gate Charge | 45 typ, 72 maxnC |
| Input Capacitance | 2080 typ, 3328 maxpF |
| Power Dissipation @ TC=25°C | 52W |
| Power Dissipation @ TA=25°C | 5W |
| Junction-to-Case Thermal Resistance | 2.4°C/W |
| Junction-to-Ambient Thermal Resistance | 25°C/W |
| Reverse Recovery Time | 34 typns |
| Reverse Recovery Charge | 13 typnC |
| Operating Junction Temperature | -55 to 150°C |
| RoHS | Compliant |
| Halogen-free | Yes |
Download the complete datasheet for Advanced Power AP6N6R5MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.