This single N-channel power MOSFET is rated for 60 V drain-to-source voltage and ±20 V gate-to-source voltage. It is offered in a TO-251VS package and is listed in the Power Mosfets family. The device specifies a maximum RDS(on) of 6.8 mΩ at 10 V gate drive. Input capacitance is specified from 2100 pF to 3360 pF, and total gate charge is specified from 47 nC to 75 nC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Power AP6N6R8ALJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Power AP6N6R8ALJV technical specifications.
| Channel Type | N-Channel |
| Configuration | Single |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| RDS(on) Max @ VGS=10V | 6.8mΩ |
| Input Capacitance Min | 2100pF |
| Input Capacitance Max | 3360pF |
| Total Gate Charge Min | 47nC |
| Total Gate Charge Max | 75nC |
Download the complete datasheet for Advanced Power AP6N6R8ALJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.