This N-channel enhancement-mode power MOSFET is rated for 60 V drain-source voltage and 14.7 A continuous drain current. It is housed in an SO-8 surface-mount package and features 6.8 mΩ maximum on-resistance at VGS = 10 V and 18 mΩ maximum at VGS = 5 V. The device has 75.2 nC maximum total gate charge, 3360 pF maximum input capacitance, and a -55 °C to 150 °C operating junction temperature range. It is specified as RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Power AP6N6R8ALM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Power AP6N6R8ALM technical specifications.
| Channel Type | N-Channel |
| Mode | Enhancement |
| Drain-Source Breakdown Voltage | 60V |
| Continuous Drain Current | 14.7A |
| Pulsed Drain Current | 50A |
| Gate-Source Voltage | ±20V |
| Drain-Source On-Resistance @ VGS=10V | 6.8 maxmΩ |
| Drain-Source On-Resistance @ VGS=5V | 18 maxmΩ |
| Gate Threshold Voltage | 1.4 to 3V |
| Total Gate Charge | 47 typ, 75.2 maxnC |
| Input Capacitance | 2100 typ, 3360 maxpF |
| Output Capacitance | 1000 typpF |
| Reverse Transfer Capacitance | 405 typpF |
| Reverse Recovery Time | 38 typns |
| Storage Temperature Range | -55 to 150°C |
| Operating Junction Temperature Range | -55 to 150°C |
| RoHS | Compliant |
| Halogen-free | Yes |
Download the complete datasheet for Advanced Power AP6N6R8ALM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.