This device is an N-channel enhancement mode power MOSFET. The datasheet lists a 60 V drain-to-source breakdown rating. Advanced Power Electronics Corp. describes it as having a simple drive requirement. The datasheet also states 100% Rg and UIS test coverage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Power AP6N8R2ALH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Power AP6N8R2ALH technical specifications.
| Transistor type | N-Channel |
| Channel mode | Enhancement Mode |
| Drain-source breakdown voltage (BVDSS) | 60V |
| UIS test coverage | 100% |
| Gate resistance test coverage | 100% |
| Drive requirement | Simple |
| Device class | Power MOSFET |
| Top marking | 6N8R2AL |
Download the complete datasheet for Advanced Power AP6N8R2ALH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.