This device is an N-channel enhancement mode power MOSFET rated for 60 V drain-to-source voltage. It supports up to 112 A continuous drain current at 25 °C case temperature and is housed in a PMPAK-8 (5x6) surface-mount package. The MOSFET provides a maximum 3.28 mΩ drain-source on-resistance at 10 V gate drive, with a maximum total gate charge of 99.2 nC and maximum input capacitance of 5440 pF. It is specified as RoHS compliant and halogen-free, with an operating junction temperature range of -55 °C to 150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Power AP6NA3R2MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Power AP6NA3R2MT technical specifications.
| Transistor Type | N-Channel MOSFET |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | -20 to 20V |
| Continuous Drain Current (Tc=25°C) | 112A |
| Continuous Drain Current (Ta=25°C) | 24A |
| Power Dissipation (Tc=25°C) | 69.4W |
| Drain-Source On-Resistance | 3.28 max @ VGS=10V, ID=20AmΩ |
| Gate Threshold Voltage | 2 to 4V |
| Total Gate Charge | 99.2 maxnC |
| Input Capacitance | 5440 maxpF |
| Reverse Transfer Capacitance | 30 typpF |
| Forward Transconductance | 60 typS |
| Source-Drain Diode Forward Voltage | 1.3 maxV |
| Reverse Recovery Time | 42 typns |
| Reverse Recovery Charge | 37 typnC |
| Junction Temperature Range | -55 to 150°C |
| Thermal Resistance Junction-Case | 1.8°C/W |
| Thermal Resistance Junction-Ambient | 25°C/W |
| RoHS | Compliant |
| Halogen-free | Yes |
Download the complete datasheet for Advanced Power AP6NA3R2MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.