This device is a single N-channel power MOSFET in a TO-252 package. It supports 60 V drain-to-source voltage and ±20 V gate-to-source voltage. The maximum RDS(on) is 3.5 mΩ at a 10 V gate drive. Typical input capacitance is listed as 3400 pF to 5440 pF, and total gate charge is listed as 62 nC to 99 nC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Power AP6NA3R5H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Power AP6NA3R5H technical specifications.
| Transistor Type | N-Channel |
| Configuration | Single |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Package Type | TO-252 |
| RDS(on) at VGS = 10 V | 3.5 maxmΩ |
| Input Capacitance Ciss | 3400 to 5440pF |
| Total Gate Charge Qg | 62 to 99nC |
Download the complete datasheet for Advanced Power AP6NA3R5H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.