This device is a single N-channel enhancement-mode power MOSFET rated for 60 V drain-to-source operation. It is offered in a TO-251VS surface-mount package and is specified with 6.5 mΩ maximum drain-source on-resistance at 10 V gate drive. The part supports up to 66 A continuous drain current, with gate-source voltage ratings of -20 V to 20 V and threshold voltage from 2 V to 4 V. Published data also lists 35 nC to 56 nC gate charge, up to 2976 pF input capacitance, 50 W power dissipation, and an operating junction temperature range from -55 °C to 150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Power AP6NA6R5JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Power AP6NA6R5JV technical specifications.
| MOSFET Type | N-Channel Enhancement Mode |
| Configuration | Single |
| Drain-Source Breakdown Voltage | 60V |
| Continuous Drain Current | 41.8 to 66A |
| Drain-Source On-Resistance | 6.5 to 11mΩ |
| Gate-Source Voltage | -20 to 20V |
| Gate Threshold Voltage | 2 to 4V |
| Gate Charge | 35 to 56nC |
| Switching Speed | 13 to 68ns |
| Power Dissipation | 50W |
| Operating Temperature Range | -55 to 150°C |
| Input Capacitance | 1860 to 2976pF |
| Package | TO-251VS |
Download the complete datasheet for Advanced Power AP6NA6R5JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.