This N-channel enhancement-mode power MOSFET is rated for 60 V drain-source voltage and up to 250 A continuous drain current at 25°C chip temperature. It specifies a maximum on-resistance of 3 mΩ at VGS = 10 V and ID = 60 A, with a 2 V to 5 V gate threshold range. The device is offered in a TO-220(P) through-hole package and supports junction temperatures from -55°C to 175°C. Typical dynamic characteristics include 170 nC total gate charge and 6800 pF input capacitance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Power AP9970AGP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Power AP9970AGP technical specifications.
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | 20V |
| Continuous Drain Current | 250A |
| Continuous Drain Current at 100°C | 120A |
| Pulsed Drain Current | 480A |
| Power Dissipation | 333W |
| On-Resistance | 3 maxmΩ |
| Gate Threshold Voltage | 2 to 5V |
| Forward Transconductance | 110 typS |
| Total Gate Charge | 170 typ, 270 maxnC |
| Input Capacitance | 6800 typ, 10880 maxpF |
| Gate Resistance | 2.1 typ, 4.2 maxΩ |
| Thermal Resistance Junction-Case | 0.45°C/W |
| Operating Junction Temperature | -55 to 175°C |
| Source-Drain Diode Forward Voltage | 1.3 maxV |
| Reverse Recovery Time | 70 typns |
Download the complete datasheet for Advanced Power AP9970AGP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.