This N-channel enhancement-mode MOSFET is designed for low-voltage switching in DC/DC converters, motor drives, and industrial power stages. It is rated for 60 V drain-source voltage, 240 A continuous drain current at 25°C silicon-limited, and 375 W total power dissipation. The device is offered in a TO-220 package and features 3.2 mΩ maximum on-resistance at VGS = 10 V, low gate charge, and fast switching characteristics. Operating junction and storage temperatures span -55°C to 175°C, and the source-drain diode has a 1.3 V maximum forward drop.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Power AP9970GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Power AP9970GP technical specifications.
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current (Silicon Limited, Tc=25°C) | 240A |
| Continuous Drain Current (Silicon Limited, Tc=100°C) | 170A |
| Continuous Drain Current (Package Limited, Tc=25°C) | 120A |
| Pulsed Drain Current | 960A |
| Power Dissipation | 375W |
| Storage Temperature Range | -55 to 175°C |
| Operating Junction Temperature Range | -55 to 175°C |
| Thermal Resistance Junction-Case | 0.4°C/W |
| Thermal Resistance Junction-Ambient | 62°C/W |
| Static Drain-Source On-Resistance | 3.2mΩ |
| Gate Threshold Voltage | 2 to 4V |
| Forward Transconductance | 105S |
| Drain-Source Leakage Current | 10uA |
| Gate-Source Leakage Current | ±100nA |
| Total Gate Charge | 100nC |
| Input Capacitance | 4020pF |
| Rise Time | 200ns |
| Fall Time | 240ns |
| Reverse Recovery Time | 80ns |
| Source-Drain Diode Forward Voltage | 1.3V |
Download the complete datasheet for Advanced Power AP9970GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.