This device is an N-channel enhancement-mode power MOSFET rated for 60 V drain-source voltage. It is specified with a maximum drain-source on-resistance of 6 mΩ at 10 V gate drive and 40 A drain current. The device is offered in a TO-252(H) surface-mount package and is intended for low-voltage applications such as DC/DC converters. It supports up to 100 A continuous drain current at 25 °C chip rating, 75 A package-limited current at 25 °C, and 300 A pulsed drain current. The datasheet states RoHS compliance, halogen-free status, and an operating junction temperature range of -55 °C to 175 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Power AP9990GH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Power AP9990GH technical specifications.
| Drain-source voltage | 60V |
| Continuous drain current (chip) at Tc=25°C | 100A |
| Continuous drain current (package-limited) at Tc=25°C | 75A |
| Continuous drain current at Tc=100°C | 70A |
| Pulsed drain current | 300A |
| Drain-source on-resistance max | 6mΩ |
| Gate threshold voltage | 2 to 5V |
| Forward transconductance | 55 typS |
| Total gate charge | 59 typ, 94 maxnC |
| Gate-source charge | 14 typnC |
| Gate-drain charge | 30 typnC |
| Input capacitance | 2320 typ, 3700 maxpF |
| Output capacitance | 450 typpF |
| Reverse transfer capacitance | 280 typpF |
| Power dissipation at Tc=25°C | 125W |
| Operating junction temperature range | -55 to 175°C |
| Thermal resistance junction-case | 1.2°C/W |
| Package | TO-252(H) |
| RoHS | Compliant |
| Halogen-free | Yes |
Download the complete datasheet for Advanced Power AP9990GH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.