This device is a 60 V N-channel enhancement mode power MOSFET in a TO-220(P) package. It is specified for low on-resistance with a maximum RDS(ON) of 3.5 mΩ and supports up to 165 A continuous drain current and 300 A pulsed drain current. The gate-source voltage rating is ±20 V, and the device operates over a junction temperature range of -55 °C to 150 °C. Typical dynamic characteristics include 135 nC total gate charge, 5500 pF input capacitance, and fast switching with 28 ns turn-on delay and 115 ns rise time. The part is identified as RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Power AP9992GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Power AP9992GP technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 165A |
| Pulsed Drain Current | 300A |
| Gate-Source Voltage | ±20V |
| Drain-Source On-Resistance | 3.5 maxmΩ |
| Gate Threshold Voltage | 2 to 5V |
| Forward Transconductance | 80 typS |
| Drain-Source Leakage Current | 25 maxuA |
| Gate-Source Leakage | ±100 maxnA |
| Total Gate Charge | 135 typ, 216 maxnC |
| Gate-Source Charge | 21 typnC |
| Gate-Drain Charge | 75 typnC |
| Turn-On Delay Time | 28 typns |
| Rise Time | 115 typns |
| Fall Time | 100 typns |
| Input Capacitance | 5500 typ, 8800 maxpF |
| Output Capacitance | 930 typpF |
| Reverse Transfer Capacitance | 670 typpF |
| Thermal Resistance Junction-to-Case | 0.75°C/W |
| Thermal Resistance Junction-to-Ambient | 62°C/W |
| Operating Junction Temperature Range | -55 to 150°C |
| Storage Temperature Range | -55 to 150°C |
| Diode Forward Voltage | 1.3 maxV |
| Reverse Recovery Time | 60 typns |
| Reverse Recovery Charge | 130 typnC |
| RoHS | Compliant |
| Halogen-free | Yes |
Download the complete datasheet for Advanced Power AP9992GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.