This device is an N-channel enhancement-mode power MOSFET rated for 60 V drain-source voltage. Available AP9992G family datasheet data specifies up to 84 A continuous drain current at 25 °C case temperature and 3.5 mΩ maximum on-resistance at VGS = 10 V. The device is intended for fast-switching power applications and is offered in a halogen-free form. Junction and storage temperature range is specified from -55 °C to 150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Power AP9992GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Power AP9992GS technical specifications.
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | 20V |
| Continuous Drain Current @ Tc=25°C | 84A |
| Continuous Drain Current @ Tc=100°C | 53A |
| Pulsed Drain Current | 200A |
| Power Dissipation @ Tc=25°C | 41.6W |
| Power Dissipation @ Ta=25°C | 1.92W |
| Operating Junction Temperature | -55 to 150°C |
| Storage Temperature | -55 to 150°C |
| Thermal Resistance Junction-Case | 3°C/W |
| Thermal Resistance Junction-Ambient | 65°C/W |
| Drain-Source On-Resistance | 3.5 maxmΩ |
| Gate Threshold Voltage | 2 to 5V |
| Forward Transconductance | 80 typS |
| Drain-Source Leakage Current | 25 maxµA |
| Gate-Source Leakage Current | 100 maxnA |
| Total Gate Charge | 135 typ / 216 maxnC |
| Input Capacitance | 5500 typ / 8800 maxpF |
| Output Capacitance | 930 typpF |
| Reverse Transfer Capacitance | 670 typpF |
Download the complete datasheet for Advanced Power AP9992GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.