This device is an N-channel enhancement-mode power MOSFET rated for 60 V drain-to-source voltage. It is housed in a TO-220(P) package and is specified for a maximum 4.2 mΩ static on-resistance at 10 V gate drive and 40 A drain current. The datasheet lists 120 A continuous drain current at 25°C package-limited conditions, 85 A continuous drain current at 100°C, and 320 A pulsed drain current. Typical switching characteristics include 110 nC total gate charge, 18 ns turn-on delay, 57 ns rise time, 40 ns turn-off delay, and 22 ns fall time. The junction and storage temperature range is -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Power AP99T06AGP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Power AP99T06AGP technical specifications.
| Transistor Type | N-Channel Enhancement Mode MOSFET |
| Drain-Source Voltage | 60V |
| Continuous Drain Current (Tc=25°C, package-limited) | 120A |
| Continuous Drain Current (Tc=100°C) | 85A |
| Pulsed Drain Current | 320A |
| Power Dissipation (Tc=25°C) | 138.8W |
| Operating Junction Temperature | -55 to 150°C |
| Storage Temperature | -55 to 150°C |
| Static Drain-Source On-Resistance | 4.2 maxmΩ |
| Gate Threshold Voltage | 2 to 5V |
| Forward Transconductance | 70 typS |
| Drain-Source Leakage Current | 25 maxµA |
| Gate-Source Leakage Current | 100 maxnA |
| Total Gate Charge | 110 typ, 175 maxnC |
| Gate-Source Charge | 16 typnC |
| Gate-Drain Charge | 55 typnC |
| Turn-On Delay Time | 18 typns |
| Rise Time | 57 typns |
| Turn-Off Delay Time | 40 typns |
| Fall Time | 22 typns |
| Input Capacitance | 4300 typ, 6880 maxpF |
| Output Capacitance | 820 typpF |
| Reverse Transfer Capacitance | 510 typpF |
| Gate Resistance | 1.1 typΩ |
| Body Diode Forward Voltage | 1.3 maxV |
| Reverse Recovery Time | 56 typns |
| Reverse Recovery Charge | 105 typnC |
| Thermal Resistance, Junction-Case | 0.9°C/W |
| Thermal Resistance, Junction-Ambient | 62°C/W |
Download the complete datasheet for Advanced Power AP99T06AGP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.