The BLV20 NPN transistor is packaged in a SOT-123 case and is rated for operation between -65°C and 200°C. It can handle a maximum collector-emitter voltage of 35V and a continuous collector current of 1A. The transistor also features a maximum collector current of 2.5A and a maximum power dissipation of 20W. The BLV20 has a minimum current gain of 10 and an emitter base voltage of 4V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-123 |
| Collector-emitter Voltage-Max | 35V |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 4V |
| hFE Min | 10 |
| Max Collector Current | 2.5A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 20W |
| Operating Frequency | 175 MHz |
| Packaging | Tray |
| Polarity | NPN |
| RoHS | Compliant |