RF Bipolar Transistors RF Transistor
Sign in to ask questions about the Advanced Semiconductor SD1407 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Semiconductor SD1407 technical specifications.
| Package/Case | SOT-123 |
| Collector-emitter Voltage-Max | 35V |
| Continuous Collector Current | 20A |
| Emitter Base Voltage (VEBO) | 4V |
| hFE Min | 10 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 270W |
| Operating Frequency | 30 MHz |
| Packaging | Tray |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for Advanced Semiconductor SD1407 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.