The SD1446 is a high-power NPN transistor with a maximum collector-emitter voltage of 18V and a continuous collector current of 12A. It features a high current gain of 10 and operates within a temperature range of -65°C to 150°C. The transistor is packaged in a M package and is suitable for high-frequency applications up to 50 MHz. It is available in a tray packaging format.
Advanced Semiconductor SD1446 technical specifications.
| Package/Case | M |
| Collector-emitter Voltage-Max | 18V |
| Continuous Collector Current | 12A |
| Emitter Base Voltage (VEBO) | 3.5V |
| hFE Min | 10 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 183W |
| Operating Frequency | 50 MHz |
| Packaging | Tray |
| Polarity | NPN |
| RoHS | Compliant |
No datasheet is available for this part.