The SD1492 is a high-power NPN transistor from Advanced Semiconductor. It features a maximum collector-emitter voltage of 30V and a continuous collector current of 25A. The device operates within a temperature range of -65°C to 200°C and has a maximum power dissipation of 310W. The SD1492 is packaged in a tray and has a maximum operating frequency of 860 MHz.
Advanced Semiconductor SD1492 technical specifications.
| Package/Case | M |
| Collector-emitter Voltage-Max | 30V |
| Continuous Collector Current | 25A |
| Emitter Base Voltage (VEBO) | 3V |
| hFE Min | 15 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310W |
| Operating Frequency | 860 MHz |
| Packaging | Tray |
| Polarity | NPN |
| RoHS | Compliant |
No datasheet is available for this part.