The SD2932 is a high-power N-channel MOSFET from Advanced Semiconductor, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a continuous drain current of 40A and a drain to source voltage of 125V. The device is designed for high-frequency operation, with a maximum operating frequency of 250 MHz. The SD2932 is packaged in a tray format and has a maximum power dissipation of 500W.
Checking distributor stock and pricing after the page loads.
| Package/Case | M |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 125V |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500W |
| Operating Frequency | 250 MHz |
| Output Power | 300W |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| RoHS | Compliant |