POWER COOLER 1.5" W/PIN
Advanced Thermal Solutions 531102V02500G technical specifications.
| Height Off Base | 0.571inch |
| Length | 0.827inch |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 12°C/W |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Advanced Thermal Solutions 531102V02500G to view detailed technical specifications.
No datasheet is available for this part.