The ATS-01B-04-C1-R0 is a passive heat sink made from aluminum 6063 material with a cross-cut fin style. It features a blue anodized finish and is designed for screw mount attachment. The heat sink measures 40mm in length and 20mm in height, with a product depth of 40mm. It is suitable for use in various applications requiring thermal management.
Advanced Thermal Solutions ATS-01B-04-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-01B-04-C1-R0 to view detailed technical specifications.
No datasheet is available for this part.