The ATS-01B-08-C1-R0 is a 45mm x 45mm x 15mm aluminum heat sink with a cross-cut fin style and blue anodized finish. It is designed for screw mount attachment. The heat sink is constructed from aluminum 6063 material. It is suitable for use in various thermal management applications.
Advanced Thermal Solutions ATS-01B-08-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 45mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-01B-08-C1-R0 to view detailed technical specifications.
No datasheet is available for this part.