The ATS-01B-117-C1-R0 is a 45mm x 45mm x 10mm aluminum heat sink with a cross-cut fin style and blue anodized finish. It features a push pin attachment method and is designed for screw mount applications. The heat sink is constructed from aluminum 6063 material, providing a reliable thermal management solution. Operating temperatures are not specified, and compliance information is not provided.
Advanced Thermal Solutions ATS-01B-117-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 45mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-01B-117-C1-R0 to view detailed technical specifications.
No datasheet is available for this part.