The ATS-01B-118-C2-R0 is a 45mm x 45mm x 15mm aluminum heat sink with a blue anodized finish. It features a cross-cut fin style and is attached via push pin. This heat sink is suitable for screw mounting applications. The heat sink is constructed from aluminum 6063 material.
Advanced Thermal Solutions ATS-01B-118-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 45mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-01B-118-C2-R0 to view detailed technical specifications.
No datasheet is available for this part.