The ATS-01B-12-C3-R0 is a passive heat sink made from aluminum 6063, featuring a cross-cut fin style and blue anodized finish. It measures 50mm in length and depth, with a height of 12.7mm. This heat sink is designed for screw mount applications, utilizing push pin attachment for secure installation.
Advanced Thermal Solutions ATS-01B-12-C3-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 50mm |
| Mounting | Screw Mount |
| Product Depth | 50mm |
| Height | 12.7mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-01B-12-C3-R0 to view detailed technical specifications.
No datasheet is available for this part.