The ATS-01B-127-C1-R0 is a passive heat sink made from aluminum 6063 with a cross-cut fin style. It features a blue anodized finish and is designed for screw mount applications. The heat sink measures 54mm in length and 54mm in depth, with a height of 20mm. It is suitable for use in various thermal management applications.
Advanced Thermal Solutions ATS-01B-127-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 54mm |
| Mounting | Screw Mount |
| Product Depth | 54mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-01B-127-C1-R0 to view detailed technical specifications.
No datasheet is available for this part.