The ATS-01B-145-C3-R0 is a passive heat sink made from aluminum 6063, with a straight fin style and blue anodized finish. It measures 30mm in length, depth, and height, and is attached via push pin. This heat sink is designed for screw mount applications.
Advanced Thermal Solutions ATS-01B-145-C3-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 30mm |
| Mounting | Screw Mount |
| Product Depth | 30mm |
| Height | 30mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-01B-145-C3-R0 to view detailed technical specifications.
No datasheet is available for this part.