The ATS-01B-192-C3-R0 is a 45mm aluminum heat sink with a straight fin style and blue anodized finish. It features a screw mount attachment method and measures 45mm in length and 35mm in height. The heat sink is constructed from aluminum 6063 material and is suitable for general thermal management applications.
Advanced Thermal Solutions ATS-01B-192-C3-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 45mm |
| Height | 35mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-01B-192-C3-R0 to view detailed technical specifications.
No datasheet is available for this part.