The ATS-01B-204-C2-R0 is a passive heat sink made from aluminum 6063 with a cross-cut fin style. It features a blue anodized finish and measures 54mm in length and 12mm in height. The heat sink is designed for screw mount applications and is suitable for use in various thermal management applications.
Advanced Thermal Solutions ATS-01B-204-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 54mm |
| Mounting | Screw Mount |
| Product Depth | 54mm |
| Height | 12mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-01B-204-C2-R0 to view detailed technical specifications.
No datasheet is available for this part.