The ATS-01B-206-C3-R0 is a 60mm x 60mm x 10mm aluminum heat sink with a cross-cut fin style and blue anodized finish. It features a screw mount attachment method and is made from aluminum 6063 material. The heat sink is designed for general thermal management applications and is suitable for use in a variety of environments. Operating temperatures are not specified, but the heat sink is likely intended for use in a range of ambient temperatures. Compliance information is not provided.
Advanced Thermal Solutions ATS-01B-206-C3-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 60mm |
| Mounting | Screw Mount |
| Product Depth | 60mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-01B-206-C3-R0 to view detailed technical specifications.
No datasheet is available for this part.