The ATS-01B-23-C3-R0 is a 60mm aluminum heat sink with a cross-cut fin style, finished in blue anodized. It is designed for screw mount applications, with a height of 15mm and a product depth and length of 60mm. Constructed from aluminum 6063, this heat sink is suitable for general thermal management use.
Advanced Thermal Solutions ATS-01B-23-C3-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 60mm |
| Mounting | Screw Mount |
| Product Depth | 60mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-01B-23-C3-R0 to view detailed technical specifications.
No datasheet is available for this part.