The ATS-01B-40-C1-R0 is a passive heat sink made from aluminum 6063. It features a straight fin style and a blue anodized finish. The heat sink is designed for screw mount applications and measures 57.9mm in length and 60.96mm in depth. It has a height of 11.43mm.
Advanced Thermal Solutions ATS-01B-40-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 57.9mm |
| Mounting | Screw Mount |
| Product Depth | 60.96mm |
| Height | 11.43mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-01B-40-C1-R0 to view detailed technical specifications.
No datasheet is available for this part.