The ATS-01B-61-C1-R0 is a 40mm straight fin heat sink made from aluminum 6063 with a blue anodized finish. It features a screw mount attachment method and a height of 10mm. This heat sink is suitable for general thermal management applications.
Advanced Thermal Solutions ATS-01B-61-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-01B-61-C1-R0 to view detailed technical specifications.
No datasheet is available for this part.