The ATS-01B-67-C2-R0 is a 45mm straight fin heat sink made from aluminum 6063 with a blue anodized finish. It features a screw mount attachment method and a height of 10mm. The heat sink has a product length and depth of 45mm, making it suitable for various thermal management applications. This heat sink is designed for general use and is part of the Advanced Thermal Solutions product line.
Advanced Thermal Solutions ATS-01B-67-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 45mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-01B-67-C2-R0 to view detailed technical specifications.
No datasheet is available for this part.