The ATS-01D-105-C3-R1 heat sink is a passive, aluminum 6063 component with a cross-cut fin style. It is 45mm in length and 40mm in depth, with a height of 9.5mm. The heat sink features a blue anodized finish and is attached via push pin. It is designed for screw mount applications.
Advanced Thermal Solutions ATS-01D-105-C3-R1 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-01D-105-C3-R1 to view detailed technical specifications.
No datasheet is available for this part.