The ATS-03B-209-C2-R0 is a 70mm x 70mm x 10mm aluminum heat sink with a cross-cut fin style. It features a blue anodized finish and is attached via push pin. The heat sink is designed for screw mounting and is constructed from aluminum 6063.
Advanced Thermal Solutions ATS-03B-209-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 70mm |
| Mounting | Screw Mount |
| Product Depth | 70mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.