The ATS-04A-101-C2-R0 is a 45mm straight fin heat sink made from aluminum 6063 with a blue anodized finish. It is designed for screw mount applications and features a height of 30mm. The heat sink is constructed from a single piece of aluminum 6063, ensuring durability and thermal performance.
Advanced Thermal Solutions ATS-04A-101-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 45mm |
| Height | 30mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.