This 50mm cross-cut aluminum heat sink features a blue anodized finish and is designed for screw mount applications. Constructed from aluminum 6063, it offers a reliable solution for thermal management. The heat sink's dimensions are 50mm in length and depth, with a height of 9.5mm. Suitable for use in a variety of applications, this heat sink is a versatile option for managing heat.
Advanced Thermal Solutions ATS-07D-107-C3-R1 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 50mm |
| Mounting | Screw Mount |
| Product Depth | 50mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.