The ATS-07D-130-C1-R0 is a 60mm aluminum heat sink with a cross-cut fin style and blue anodized finish. It features a screw mount attachment method and measures 60mm in length and depth. The heat sink is made from aluminum 6063 material and has a height of 15mm. It is suitable for use in thermal management applications.
Advanced Thermal Solutions ATS-07D-130-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 60mm |
| Mounting | Screw Mount |
| Product Depth | 60mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.