Heat Sink Passive Cross-Cut Screw Mount Aluminum 6063 5.28°C/W Blue Anodized
Advanced Thermal Solutions ATS-07D-130-C3-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 60mm |
| Mounting | Screw Mount |
| Product Depth | 60mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.