The ATS-07E-137-C2-R0 is a passive heat sink made from aluminum 6063 with a straight fin style. It features a blue anodized finish and is attached using push pins. The heat sink measures 25mm in length and 10mm in height, and is designed for screw mount applications.
Advanced Thermal Solutions ATS-07E-137-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 25mm |
| Mounting | Screw Mount |
| Product Depth | 25mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-07E-137-C2-R0 to view detailed technical specifications.
No datasheet is available for this part.