The ATS-07E-17-C2-R0 is a passive heat sink made from aluminum 6063 material with a cross-cut fin style. It features a blue anodized finish and is designed for screw mount attachment. The heat sink measures 54mm in length and 54mm in depth, with a height of 12.7mm. It is suitable for use in various thermal management applications.
Advanced Thermal Solutions ATS-07E-17-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 54mm |
| Mounting | Screw Mount |
| Product Depth | 54mm |
| Height | 12.7mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-07E-17-C2-R0 to view detailed technical specifications.
No datasheet is available for this part.