The ATS-07E-19-C1-R0 is a passive heat sink made from aluminum 6063 with a cross-cut fin style. It features a blue anodized finish and measures 54mm in length and 20mm in height. The heat sink is designed for screw mount applications, providing a secure attachment method.
Advanced Thermal Solutions ATS-07E-19-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 54mm |
| Mounting | Screw Mount |
| Product Depth | 54mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-07E-19-C1-R0 to view detailed technical specifications.
No datasheet is available for this part.