The ATS-07E-97-C2-R0 is a 45mm long, 10mm high, blue anodized aluminum heat sink with a straight fin style and push pin attachment method. It is designed for screw mounting and is constructed from aluminum 6063 material. This heat sink is suitable for general use in thermal management applications.
Advanced Thermal Solutions ATS-07E-97-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 45mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-07E-97-C2-R0 to view detailed technical specifications.
No datasheet is available for this part.