The ATS-08F-165-C3-R0 is a passive heat sink made from aluminum 6063 with a straight fin style and blue anodized finish. It is designed for screw mount attachment and measures 25mm in length and 10mm in height. The heat sink is constructed from a single piece of aluminum alloy 6063, providing a durable and reliable thermal management solution. The ATS-08F-165-C3-R0 operates over a wide temperature range, making it suitable for various industrial applications. It is manufactured by Advanced Thermal Solutions, a reputable supplier of thermal management products.
Advanced Thermal Solutions ATS-08F-165-C3-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 25mm |
| Mounting | Screw Mount |
| Product Depth | 25mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-08F-165-C3-R0 to view detailed technical specifications.
No datasheet is available for this part.