The ATS-08H-07-C2-R0 is a 45mm cross-cut heat sink made from aluminum 6063 with a blue anodized finish. It features a screw mount attachment method and a height of 12.7mm. This heat sink is designed for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 45mm |
| Height | 12.7mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |