The ATS-08H-106-C2-R1 is a 45mm cross-cut heat sink made from aluminum 6063. It features a blue anodized finish and is attached via push pin. The heat sink measures 45mm in length and depth, with a height of 12.7mm. It is designed for screw mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 45mm |
| Height | 12.7mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |