The ATS-08H-11-C3-R0 is a 50mm cross-cut heat sink made from aluminum 6063 with a blue anodized finish. It features a screw mount attachment method and is 10mm in height. The heat sink is designed for general use and is suitable for applications requiring a passive thermal management solution.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 50mm |
| Mounting | Screw Mount |
| Product Depth | 50mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |